TE Connectivity 166570-8 technical specifications.
| Color | Grey |
| Housing Color | Grey |
| Length | 96mm |
| Mount | Panel, Cable |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | Eurocard |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166570-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.