TE Connectivity 166580-1 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 64 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Wire Wrap |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 166580-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.