TE Connectivity 166584-4 technical specifications.
| Contact Plating | Gold |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 166584-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.