This 6-position right angle PCB mount features bronze contacts with gold plating. The contact post length is 3.18mm. It is not compatible with high temperatures and is not RoHS compliant. The mount is designed for right angle orientation and is stackable.
TE Connectivity 166591-6 technical specifications.
| Board Standoff | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| High Temperature Compatible | No |
| Housing Color | Green |
| Number of Positions | 6 |
| Orientation | Right Angle |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 166591-6 to view detailed technical specifications.
No datasheet is available for this part.