TE Connectivity 166633-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.6mm |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.5mm |
| Lead Free | Not Applicable |
| Length | 22.2mm |
| Mount | Socket |
| Packaging | Loose Piece |
| Plating Thickness | 1.25um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166633-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.