
TE Connectivity 166633-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Insulation Diameter | 2.5mm |
| Length | 22.2mm |
| Mount | Cable |
| Package Quantity | 100000 |
| Packaging | Loose Piece |
| Plating Thickness | 0.75um |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166633-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
