TE Connectivity 166635-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.9mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.7mm |
| Insulation Diameter | 1.8mm |
| Lead Free | Not Applicable |
| Length | 26.7mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166635-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.