TE Connectivity 166635-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation Diameter | 1.8mm |
| Lead Free | Not Applicable |
| Length | 26.7mm |
| Mount | Cable |
| Packaging | Loose Piece |
| Plating Thickness | 0.75um |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166635-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.