48-position, 3-row backplane connector with 5.08mm row spacing and 2.54mm pitch. Features bronze contacts with gold and tin/lead plating, 4mm contact post length, and 4.5mm tail length for solder termination. Designed for through-hole and panel mount applications, this grey connector offers mating alignment and retention, operating between -55°C and 125°C. Insulation is glass, with a UL94 V-0 flammability rating.
TE Connectivity 166733-1 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Glass |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | Eurocard |
| Tail Length | 4.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166733-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.