TE Connectivity 166997-6 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AMPLIMITE HDP-20 |
| Termination | Crimp |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 166997-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.