TE Connectivity 1670108-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Length | 16.4mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Carton |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1670108-1 to view detailed technical specifications.
No datasheet is available for this part.