
6-conductor ribbon wire, 28AWG, featuring 7 strands of 36AWG copper conductors. This unshielded cable offers a 1.27mm pitch, 2A current rating, and 300V voltage rating. Insulated with grey PVC, it operates between -20°C and 105°C. Approvals include UL and CSA, with RoHS compliance.
TE Connectivity 167019-6 technical specifications.
| Approvals | UL, CSA |
| Capacitance | 60pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.93mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 4265foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 7.28mm |
| Wire/Cable Diameter | 0.286inch |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 167019-6 to view detailed technical specifications.
No datasheet is available for this part.