Female signal contact for cable mounting, featuring a straight orientation and crimp termination. This component is rated for 3A current and 250V AC, with a tin-plated bronze contact material and 2µm plating thickness. Designed for discrete wire with a gauge range of 28-32AWG and an insulation diameter of 1.2mm, it operates within a temperature range of -65°C to 105°C. This RoHS compliant accessory is supplied on tape and reel.
TE Connectivity 167022-3 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Female |
| Insulation Diameter | 1.2mm |
| Length | 11.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 17500 |
| Packaging | Tape and Reel |
| Plating Thickness | 2um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU Mod V |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 167022-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.