Female signal and power contact for cable mounting, featuring a 3A current rating and 250V voltage rating. Constructed from gold-plated bronze, this contact accommodates wire gauges from 28 to 32 AWG with an insulation diameter of 1.2mm. Operating within a temperature range of -65°C to 105°C, it is RoHS compliant. This loose piece contact is designed for crimp termination.
TE Connectivity 167023-1 technical specifications.
| Approvals | CSA |
| Body Material | Bronze |
| Body Plating | Gold |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.2mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Socket |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 167023-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.