Female signal contact for discrete wire, featuring a crimp termination and gold-plated bronze construction. Designed for wire gauges 28-32AWG with a maximum insulation diameter of 1.2mm. Rated for 3A current and 250V AC, operating between -65°C and 105°C. This RoHS compliant component is supplied loose in quantities of 200.
TE Connectivity 167024-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.2mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Diameter | 1.2mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 167024-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.