24-position, straight, wire-to-device connector housing for signal applications. Features a natural PBT body with a 2.54mm pitch and 1.063 inch row spacing. Designed for cable mounting with a 0.025 inch mating tab width. This UL94 HB rated, RoHS and ELV compliant component is supplied in a box of 2500.
TE Connectivity 1670686-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.252inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 37.7mm |
| Mating Tab Width | 0.025inch |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 1.063inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1670686-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.