16-position, 4-row straight wire housing for signal applications, featuring a 5.08mm pitch and 0.11-inch mating tab width. This black, polarized, UL94 HB rated connector system is designed for wire-to-device connections and is ELV and RoHS compliant. The housing measures 41.3mm in height, 48.6mm in length, and 40.5mm in width.
TE Connectivity 1670687-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 41.3mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 48.6mm |
| Mating Tab Width | 0.11inch |
| Number of Positions | 16 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Box |
| Pitch | 5.08mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 1.063inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 40.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1670687-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.