TE Connectivity 1670866-1 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 65.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 53.9mm |
| Material | Nylon |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1670866-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.