TE Connectivity 1671196-2 technical specifications.
| Package/Case | Module |
| Color | Black |
| ELV | Compliant |
| Height | 43.76mm |
| Length | 102.5mm |
| Mount | Rack |
| Number of Ports | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1671196-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.