TE Connectivity 1672325-3 technical specifications.
| Package/Case | DIP |
| ELV | Compliant |
| Height | 35.8mm |
| Height - Seated (Max) | 35.8mm |
| Lead/Base Style | PC Pin |
| Length | 48mm |
| Max Output Current | 1.9A |
| Mount | Through Hole |
| Package Quantity | 16 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 4900 |
| Termination | PC Pin |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1672325-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.