TE Connectivity 1672328-2 technical specifications.
| Coil Resistance | 5.8R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 40A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1672328-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.