TE Connectivity 1672433-2 technical specifications.
| Length | 76.2mm |
| Mount | Chassis Mount |
| Primary Winding(s) | Single |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Termination | Solder |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1672433-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.