96-position, 3-row backplane connector with 2.54mm pitch and straight orientation. Features IDC termination for 30AWG discrete wire, glass insulation material, and bronze contacts with gold/tin/lead plating. Designed for wire-to-board systems, it offers panel mounting, mating alignment, and mating retention. Operating temperature range of -65°C to 105°C, with UL94 V-0 flammability rating.
TE Connectivity 167259-5 technical specifications.
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 16.4mm |
| Housing Color | Grey |
| Insulation Diameter | 0.047inch |
| Insulation Material | Glass |
| Length | 94.9mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Columns | 32 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 420 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Termination | IDC |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 167259-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.