9-position, 2-row standard density D-Subminiature plug connector with straight orientation. Features a steel shell and body, black housing, and tin plating. Designed for signal contacts with a 2.4A current rating and a crimp termination method. Operates within a temperature range of -55°C to 105°C, with a UL94 V-0 flammability rating. Includes mating connector lock and is RoHS compliant.
TE Connectivity 167292-1 technical specifications.
| Body Material | Steel, Metal |
| Color | Black |
| Contact Type | Signal |
| Current Rating | 2.4A |
| Depth | 17.6mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 30.8mm |
| Material | Steel |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Termination | Crimp |
| Width | 12.55mm |
| Wire/Cable Diameter | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 167292-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.