
Standard D-Subminiature Plug Connector, 15 positions, 2 rows, male gender, straight orientation. Features a metal shell and body, black housing, and signal contact type with tin plating. Rated for 2.4A current, operating temperature range of -55°C to 105°C, and UL94 V-0 flammability. Crimp termination, free hanging mount, and includes mating connector lock.
TE Connectivity 167293-1 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Current Rating | 2.4A |
| Depth | 17.6mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 39.1mm |
| Material | Steel |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Termination | Crimp |
| Width | 12.55mm |
| Wire/Cable Diameter | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 167293-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
