TE Connectivity 167295-2 technical specifications.
| Contact Type | Signal |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | AMPLIMITE HDP-20 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 167295-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.