50-position, 3-row standard D-Subminiature plug connector with straight orientation and male gender. Features a 2.4A current rating, tin plating, and crimp termination. Constructed with a steel shell and nylon dielectric material, it offers a temperature range of -55°C to 105°C and a UL94 V-0 flammability rating. This free-hanging connector includes mating connector lock and is RoHS and ELV compliant.
TE Connectivity 167296-1 technical specifications.
| Color | Black |
| Contact Type | Signal |
| Current Rating | 2.4A |
| Depth | 17.6mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 55.3mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Termination | Crimp |
| Width | 15.4mm |
| Wire/Cable Diameter | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 167296-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.