
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire, this component accepts wire gauges from 20 to 26 AWG and has an insulation diameter of 1.4mm. Constructed from bronze with gold plating, it offers a 3A current rating and a 250V AC voltage rating. Operating temperature range is -65°C to 105°C, with CSA approval and RoHS compliance.
TE Connectivity 167300-6 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.5mm |
| Insulation Diameter | 1.4mm |
| Lead Free | Not Applicable |
| Length | 11.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 17500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 167300-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
