
Receptacle signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire, this female contact accepts 20-24 AWG wire with a maximum insulation diameter of 1.4mm. Constructed from bronze with gold plating, it offers a maximum current rating of 3A and operates within a temperature range of -65°C to 105°C. This RoHS compliant component is supplied on tape and reel.
TE Connectivity 167301-4 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.4mm |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 2.5mm |
| Insulation Diameter | 1.4mm |
| Lead Free | Not Applicable |
| Length | 11.9mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 17500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 1.4mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 167301-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.