
16-position, 2-row wire-to-wire connector housing with a straight, panel-mount orientation. Features a 0.1499-inch pitch and 5.08mm row spacing, accepting female socket contacts for crimp termination. Constructed from UL94 V-0 flammability rated, halogen-free, black plastic, this housing operates from -67°C to 221°C and supports panel thicknesses up to 0.031 inches. It is RoHS and ELV compliant.
TE Connectivity 1674157-7 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 1.234inch |
| Housing Color | Black |
| Length | 39.97mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 0.031inch |
| Pitch | 0.1499inch |
| Preloaded | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3100 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1674157-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.