
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire with a gauge range of 20-24AWG, this component offers a 3A current rating and 250V AC voltage rating. Constructed from bronze with tin plating (2um), it operates within a temperature range of -65°C to 105°C and has an insulation diameter of 1.6mm. This RoHS compliant accessory is supplied in tape and reel packaging.
TE Connectivity 167418-1 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2mm |
| Insulation Diameter | 1.6mm |
| Lead Free | Not Applicable |
| Length | 11.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Plating Thickness | 2um |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD IV |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 167418-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.