8-position, 2-port IEEE 1394 receptacle connector with right-angle, through-hole mounting. Features bronze contacts with gold plating and a tin bright finish (0.1um). Designed for 1.6mm PCB thickness, this shielded connector offers 1000 mating cycles and operates within a -20°C to 70°C temperature range. Housing and insulation are black, with a UL94 V-0 flammability rating.
TE Connectivity 1674260-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Mating Cycles | 1000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Flanges, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Thickness | 1.6mm |
| Plating | Tin, Bright |
| Plating Thickness | 0.1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1674260-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.