
Female, straight, unshielded signal connector with a 0.64mm mating tab width. Features copper alloy contacts with tin plating, designed for crimp termination. Suitable for cable mounting with an insulation diameter of 1.6mm and a wire gauge range of 20-22AWG. Operating temperature range is -22°C to 221°C. Packaged in tape and reel, this RoHS compliant component is sold in quantities of 10,000.
TE Connectivity 1674311-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.35mm |
| Insulation Diameter | 1.6mm |
| Length | 14.5mm |
| Mating Tab Width | 0.64mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1674311-1 to view detailed technical specifications.
No datasheet is available for this part.
