TE Connectivity 1674452-2 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Mount | Through Hole, Vertical |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 8.5mm |
| Plating | Tin, Bright |
| Plating Thickness | 0.305um |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 1.9mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1674452-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.