TE Connectivity 1674454-4 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation Color | Natural |
| Mount | Through Hole, Vertical |
| Number of Contacts | 16 |
| Number of Ports | 4 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Plating | Tin, Bright |
| Plating Thickness | 0.762um |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 2.6mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1674454-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.