
TE Connectivity 1674769-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | -2.49mm |
| Lead Free | Lead Free |
| Package Quantity | 6000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire/Cable Gauge | 15AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1674769-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
