TE Connectivity 1674823-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Material | Glass, Polybutylene |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1674823-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.