32-position, 3-row straight, wire-to-device connector housing for signal applications. Features a PBT body, natural housing color, and female socket contact type. Operates within a temperature range of -22°C to 221°C, with a 0.087-inch pitch and 0.157-inch row spacing. This hybrid, polarized, and serviceable connector is designed for cable mounting and is RoHS and ELV compliant.
TE Connectivity 1674922-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 23mm |
| Housing Color | Natural |
| Hybrid Connector | Yes |
| Length | 21mm |
| Mating Tab Width | 1mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.087inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | No (Without) |
| Series | 0.64/1.0 III |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.961inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1674922-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.