26-position, 2-row straight wire housing for signal applications, featuring a PBT body and natural color. This hybrid connector system supports wire-to-device connections with female socket contacts and a 0.09-inch mating tab width. Designed for cable mounting, it operates within a temperature range of -22°C to 221°C and is UL94 HB flammability rated. Compliant with ELV and RoHS standards, this connector is suitable for 20AWG wire.
TE Connectivity 1674932-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 17.9mm |
| Housing Color | Natural |
| Hybrid Connector | Yes |
| Length | 0.866inch |
| Mating Tab Width | 0.09inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | No (Without) |
| Series | 0.64/2.3 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.547inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1674932-1 to view detailed technical specifications.
No datasheet is available for this part.