TE Connectivity 167501-2 technical specifications.
| Depth | 4.75mm |
| ELV | Compliant |
| Gender | Female |
| Length | 12.7mm |
| Material | Steel |
| Mount | Hardware |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 167501-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
