TE Connectivity 167739-2 technical specifications.
| Body Material | Nylon |
| Color | Red |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Number of Positions | 2 |
| Panel Mount Retention | No (Without) |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 167739-2 to view detailed technical specifications.
No datasheet is available for this part.