
TE Connectivity 169404 technical specifications.
| Color | Black |
| ELV | Not Applicable |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Primary Type | DIE SET |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CERTI-LOK |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 169404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.