
The TE Connectivity LC Fiber Optic Connector is a singlemode, blue-colored component compliant with ELV and RoHS regulations. It is available in a 100-pack quantity and features a snap-in panel mount design. The connector is packaged in bulk and is suitable for use in a variety of fiber optic applications.
TE Connectivity 1695790-1 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Mode | Singlemode |
| Mount | Panel, Snap in |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1695790-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
