TE Connectivity 1696105-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 25 |
| Number of Positions | 68 |
| Package Quantity | 20 |
| Series | AMPLIMITE® .050 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1696105-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.