TE Connectivity 16DFC6-H technical specifications.
| Capacitance | 100nF |
| Current Rating | 16A |
| Mount | Through Hole |
| Package Quantity | 4 |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 16DFC6-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.