TE Connectivity 16PCSA103MA25 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 20°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 16P |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 16PCSA103MA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.