
Male signal contact for cable mounting, featuring a straight orientation and brass construction with tin plating. Designed for discrete wire, this component supports insulated wire with a diameter up to 3.68mm and accommodates wire gauges from 14 to 20 AWG. The contact offers insulated wire support and is supplied in tape and reel packaging.
TE Connectivity 170002-5 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.4mm |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.68mm |
| Length | 0.76inch |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Shielding | Unshielded |
| Terminal Finish | Tin |
| Terminal Material | Brass |
| Termination | Plug |
| Width | 5.4mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 3.68mm |
| Wire/Cable Gauge | -14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170002-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
