
TE Connectivity 170002-7 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Insulated |
| Insulation Diameter | 0.15inch |
| Lead Free | Not Applicable |
| Length | 19.3mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Shielding | Unshielded |
| Termination | Pin |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170002-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
