TE Connectivity 170020-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.1mm |
| Lead Free | Not Applicable |
| Length | 17mm |
| Material | Brass |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Shur-Plug™ |
| Shrouded | No (Without) |
| Terminal Finish | Tin |
| Terminal Material | Brass |
| Termination | Crimp |
| Width | 4.7mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170020-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.