
TE Connectivity 170021-2 technical specifications.
| Contact Material | Tin, Copper, Brass |
| Contact Plating | Brass, Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.1mm |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Material | Brass |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Shrouded | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170021-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
